
PNP Current Driver Transistor, 300-BLKBG
Checking distributor stock and pricing after the page loads.
Onsemi D45C11 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -4A |
| Gain Bandwidth Product | 32MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 32MHz |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Compliant |
No datasheet is available for this part.
