
PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package. Features a maximum collector current of 10A and a collector-emitter voltage (VCEO) of 80V. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 40MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 2W. Packaged in a tube of 50 units.
Sign in to ask questions about the Onsemi D45H11G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi D45H11G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| Height | 9.28mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 10A |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | -80V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi D45H11G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
