Onsemi DA121TT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-416-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DA121TT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
