The DAN222M3T5G is a dual silicon mixer diode from Onsemi. It has a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 80 volts. The diode is a 3-pin device with a power dissipation of 0.26 watts. It is packaged in a CASE 631AA-01 package.
Checking distributor stock and pricing after the page loads.
Onsemi DAN222M3T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.26 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.