
Dual common anode switching diode featuring 80V repetitive reverse voltage and 100mA average rectified current. This general-purpose rectifier offers a low capacitance of 3.5pF and a fast reverse recovery time of 4ns. Housed in a compact SC-75 (SOT-416-3) package, it operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel. The component is RoHS and Halogen Free compliant, with a power dissipation of 150mW.
Onsemi DAP222G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-416-3 |
| Current Rating | 100A |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
