
The DAP222M3T5G is a common anode diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-723-3 case and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 4ns.
Checking distributor stock and pricing after the page loads.
Onsemi DAP222M3T5G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-723-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.