Dual common anode switching diode featuring 80V repetitive reverse voltage and 100mA average rectified current. This general-purpose rectifier offers a 4ns reverse recovery time and a 2A peak non-repetitive surge current. Housed in a compact SC-75 (SOT-416) 3-lead package, it operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel. The component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi DAP222T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DAP222T1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-416-3 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DAP222T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
