
Bidirectional Trigger Diode, 34V breakdown voltage, 0.015mA leakage current. Features 2A RMS current handling and a DO-35 package. Operates across a -40°C to 125°C temperature range. Lead-free and RoHS compliant, supplied in 5000-unit Tape and Reel packaging.
Sign in to ask questions about the Onsemi DB3TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DB3TG technical specifications.
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Weight | 0.004445oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DB3TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
