15.0 A Single-Phase Bridge Rectifier, 500-FTRAY
Onsemi DBA150G technical specifications.
| Package/Case | SIP |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| Series | DBA150G |
| Width | 26.5mm |
| RoHS | Compliant |
No datasheet is available for this part.