Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DBA20G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| Series | DBA20G |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DBA20G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.