
The DBF40G is a 600V bridge rectifier from Onsemi, capable of handling 2.3A of average rectified current. It features a maximum forward surge current of 80A and a maximum reverse current of 10uA. The device is RoHS compliant and suitable for use in applications where lead-free components are required. The DBF40G is available in bulk packaging with 250 units per package. It can operate over a temperature range of -40°C to 150°C.
Onsemi DBF40G technical specifications.
| Average Rectified Current | 2.3A |
| Forward Current | 2.3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.