
The DBF60G is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The device is lead free and RoHS compliant. It can handle a peak non-repetitive surge current of 120A and a maximum forward surge current of 120A. The DBF60G is available in a through hole package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2.8A |
| Forward Current | 2.8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 120A |
| RoHS Compliant | Yes |
| RoHS | Compliant |