Sign in to ask questions about the Onsemi DCF010-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DCF010-TL-E technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DCF010-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
