DIODE ARRAY GP 20V 100MA 3MCP
Onsemi DCJ010-TL-E technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
