
1.5A bridge rectifier with a 50V DC rated voltage. Features a 1.5A average rectified current and 50A maximum forward surge current. Housed in a lead-free DIP package for through-hole mounting, with dimensions of 8.51mm length, 6.48mm width, and 3.3mm height. Operates across a temperature range of -55°C to 150°C, with a maximum power dissipation of 3.1W.
Onsemi DF005M technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.64g |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
