
Single-phase bridge rectifier diode with a 200V DC rated voltage and 1.5A average rectified current. Features a 50A maximum forward surge current, 5µA maximum reverse current, and operates across a -55°C to 150°C temperature range. This 4-pin PDIP package component is through-hole mountable and RoHS compliant, with a maximum power dissipation of 3.1W.
Onsemi DF02M technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.64g |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
