
Single-phase bridge rectifier diode with a 200V repetitive reverse voltage (Vrrm) and 1.5A average rectified current. Features a 50A peak non-repetitive surge current and 3.1W power dissipation. Operates from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in a 4-pin SDIP for through-hole mounting, supplied on tape and reel. RoHS compliant and lead-free.
Onsemi DF02S technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SDIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.484g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
