
Single-phase bridge rectifier diode with a 1kV repetitive reverse voltage rating and 1.5A average rectified current. Features a 50A peak non-repetitive surge current capability and 3.1W power dissipation. Packaged in a 4-pin PDIP for through-hole mounting, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Onsemi DF10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DF10M technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 0.64g |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DF10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
