
Unidirectional TVS Diode Array for ESD protection, featuring 4 channels and 4 lines. This component offers a DC rated voltage of 6.8V, with a minimum breakdown voltage of 6.4V and a maximum breakdown voltage of 7.2V. It operates within a temperature range of -55°C to 150°C and boasts a low leakage current of 1µA. The device is housed in an SC package with dimensions of 2mm (L) x 1.25mm (W) x 1.25mm (D), and is supplied on a 3000-piece tape and reel.
Onsemi DF6A6.8FUT1G technical specifications.
| Capacitance | 40pF |
| Package/Case | SC |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 75W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
