
Onsemi DFB2005 technical specifications.
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DFB2005 to view detailed technical specifications.
No datasheet is available for this part.
