
The DFB2010 is a single-element bridge rectifier with a maximum forward surge current of 250A and a maximum operating temperature of 150°C. It is available in a through-hole package type R-PSFM-T4 and is RoHS compliant. The device has a maximum reverse voltage of 100V and a maximum reverse current of 10uA. It can operate within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi DFB2010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DFB2010 technical specifications.
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DFB2010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.