
The DFB2020 is a single bridge rectifier with a maximum forward surge current of 250A and a maximum repetitive reverse voltage of 200V. It operates over a temperature range of -55°C to 150°C and is packaged in a rail/Tube format. The device is RoHS compliant and has a weight of 7g. It can handle a maximum forward current of 20A and has a maximum reverse current of 10uA.
Onsemi DFB2020 technical specifications.
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DFB2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.