
The DFB2505 is a single bridge rectifier with a maximum forward current of 25A and a maximum reverse voltage of 35V. It operates within a temperature range of -55°C to 150°C and is packaged in a through-hole configuration. The device is RoHS compliant and suitable for use in a variety of applications. The DFB2505 is available in a rail/tube packaging format.
Onsemi DFB2505 technical specifications.
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DFB2505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
