
The DM7402N is a 4-input NOR gate IC with a propagation delay of 22ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is available in a PDIP package and is suitable for through-hole mounting. However, it is not RoHS compliant and contains lead.
Onsemi DM7402N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
No datasheet is available for this part.
