
The DM74123N is a dual multivibrator IC from Onsemi, featuring two independent circuits with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device operates within a temperature range of 0°C to 70°C and is packaged in a DIP package for through-hole mounting. With a propagation delay of 40ns, this IC is suitable for various applications requiring precise timing control.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -800uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 7400 |
| RoHS | Not Compliant |