The DM74125N is a 4-bit inverting buffer integrated circuit from Onsemi. It features a DIP package with through hole mount and operates within a temperature range of 0-70°C. The device has a high level output current of 16mA and a low level output current of 5.2mA. The DM74125N is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi DM74125N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 36mA |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
