IC DATA SELECTOR DUAL 16DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7400 |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |