
6-bit D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This logic IC operates with a maximum frequency of 30MHz and a propagation delay of 25ns. It supports a supply voltage range of 4.75V to 5.25V and offers a high level output current of -800µA and a low level output current of 16mA. Packaged in a 16-pin PDIP for through-hole mounting, this component is designed for 6-bit data storage.
Sign in to ask questions about the Onsemi DM74174N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74174N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -800uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 65mA |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74174N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
