
The DM7417N is a 6-bit non-inverting buffer with a propagation delay of 30ns. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package with through-hole mount. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is not RoHS compliant and contains lead.
Onsemi DM7417N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7417N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
