
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Series | DM7420 |
| RoHS | Not Compliant |
