
Onsemi DM7445N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7445N to view detailed technical specifications.
No datasheet is available for this part.
