
Dual D-type flip-flop IC featuring two independent 1-bit flip-flop circuits. Operates with a positive edge clock trigger and a maximum frequency of 15MHz. Supports a supply voltage range of 4.75V to 5.25V. Offers a propagation delay of 40ns and a high-level output current of -400uA, with a low-level output current of 16mA. Packaged in a 14-pin PDIP for through-hole mounting.
Sign in to ask questions about the Onsemi DM7474N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM7474N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 15MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7474N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
