
The DM7476N is a 2-input NAND gate with a maximum operating frequency of 15MHz and a maximum supply voltage of 5.25V. It is packaged in a PDIP package and is suitable for through-hole mounting. The device has a maximum operating temperature range of 0°C to 70°C and a quiescent current of 34mA. The DM7476N is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi DM7476N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM7476N technical specifications.
| Package/Case | PDIP |
| Frequency | 15MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 34mA |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7476N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
