
Surface mount NAND gate IC featuring 4 independent 2-input NAND gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and a maximum quiescent current of 1.6mA. Offers a high level output current of -400µA and a low level output current of 8mA, with a typical propagation delay of 11ns. This RoHS compliant component is packaged in a 14-pin SOIC and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74ALS00AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS00AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS00AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
