
The DM74ALS04BM is a 6-input inverter integrated circuit with a supply voltage range of 4.5V to 5.5V. It is packaged in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The inverter has a propagation delay of 11ns and a turn-on delay time of 11ns. The quiescent current is 2.4uA, and the high-level output current is -400uA, while the low-level output current is 8mA. The device is RoHS compliant and is available in a rail/Tube packaging quantity of 55.
Sign in to ask questions about the Onsemi DM74ALS04BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS04BM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 2.4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS04BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
