
Six-channel open-collector inverter IC designed for surface mounting in a SOIC package. Features a 4.75V to 5.25V supply voltage range, 8mA low-level output current, and -100µA high-level output current. Offers a propagation delay of 54ns, with an operating temperature range of 0°C to 70°C. This RoHS compliant, lead-free component utilizes bipolar technology for reliable logic inversion.
Onsemi DM74ALS05AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS05AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
