
Surface mount logic inverter IC featuring 6 independent channels, each with an inverting logic function. Operates with a supply voltage range of 4.75V to 5.25V, offering a low-level output current of 8mA and a high-level output current of -100uA. This component boasts a propagation delay of 54ns and is housed in a 14-pin SOIC package. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS05AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS05AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS05AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
