
Surface mount 4-channel, 2-input AND gate logic IC. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 8mA low-level output current and -400µA high-level output current. Operates within a temperature range of 0°C to 70°C with a propagation delay of 14ns. Packaged in a 14-pin SOIC on tape and reel, this RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Onsemi DM74ALS08MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS08MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS08MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
