
The DM74ALS08N_F40 is a 4-channel AND gate logic IC from Onsemi, packaged in a DIP format for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. This device features a propagation delay of 14ns and a quiescent current of 2.2mA, making it suitable for various logic applications.
Sign in to ask questions about the Onsemi DM74ALS08N_F40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS08N_F40 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2.2mA |
| Series | 74ALS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS08N_F40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
