
The DM74ALS09MX is a 4-channel AND gate IC from Onsemi, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 54ns and a turn-on delay time of 54ns. The device is packaged in a surface mount SOIC package and is RoHS compliant. It can operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74ALS09MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS09MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS09MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
