
Quad 2-input NAND gate IC, surface mountable in a SOIC package. Features 4 independent NAND gates, each with 2 input lines and 1 output line. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a low level output current of 24mA and a high level output current of -2.6mA. Propagation delay is 8ns, with a minimum operating temperature of 0°C and a maximum of 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Onsemi DM74ALS1000AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS1000AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1000AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
