
Surface mount 6-channel inverting buffer IC featuring 6 independent inverting gates. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Delivers a low-level output current of 24mA and a high-level output current of -15mA. Offers a propagation delay of 7ns, suitable for bipolar logic applications. Packaged in a 14-pin SOIC for tape and reel distribution.
Onsemi DM74ALS1004MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1004MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
