
Surface mount inverter IC featuring six independent channels, each with one input and one output. Operates with a 5V supply voltage (4.5V to 5.5V range) and provides a low-level output current of 24mA with a high-level output current of -100uA. This RoHS compliant, lead-free component offers a propagation delay of 30ns and is designed for bipolar technology. Suitable for applications requiring 6-channel inverting logic functions within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Onsemi DM74ALS1005M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS1005M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1005M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
