
Six-channel, open-collector inverter IC featuring BIPOLAR technology. This through-hole component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 24mA with a high-level output current of -100uA. With a propagation delay of 30ns, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi DM74ALS1005N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS1005N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1005N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
