
Surface mount, non-inverting buffer IC featuring 6 independent buffer elements. This logic buffer operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a 3-state output. Key specifications include a low-level output current of 24mA and a high-level output current of -15mA, with a propagation delay of 8ns. Packaged in a 14-pin SOIC format, this RoHS compliant component is suitable for applications requiring signal buffering.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS1034MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 8 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
