
Dual 1-bit JK type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. This logic IC operates at a maximum frequency of 34MHz with a propagation delay of 18ns and a turn-on delay time of 5ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers a low level output current of 8mA and a high level output current of -400uA. Designed for through-hole mounting in a PDIP package, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS109AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS109AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
