
Triple 3-input NAND gate IC featuring BIPOLAR technology. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 11ns. It supports a high level output current of -400uA and a low level output current of 8mA, with a quiescent current of 1.7mA. The device is RoHS compliant and lead-free, packaged in a PDIP for rail/tube distribution.
Sign in to ask questions about the Onsemi DM74ALS10AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS10AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS10AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
