
Triple 3-input AND gate logic IC for surface mount applications. Features BIPOLAR technology with a 5V operating supply voltage, ranging from 4.5V to 5.5V. Delivers 8mA low-level output current and -400uA high-level output current. Offers a propagation delay of 13ns. Packaged in a 14-pin SOIC format, this RoHS compliant component operates between 0°C and 70°C.
Onsemi DM74ALS11AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS11AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
