
Single 3-to-8 decoder/demultiplexer IC featuring ALS logic family and bipolar process technology. This through-hole mounted component offers 1-of-8 demultiplexing capability with 3 inputs and 8 inverting outputs. Housed in a 16-pin PDIP package with a 2.54mm pin pitch, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74ALS138N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS138N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | ALS |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | Bipolar |
| Demultiplexing Capability | 1-of-8 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Polarity | Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi DM74ALS138N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.