
Schmitt Trigger Inverter IC featuring 6 independent inverter circuits. This bipolar logic gate operates with a supply voltage range of 4.5V to 5.5V, offering a typical propagation delay of 12ns. Designed for surface mounting, it comes in a 14-pin SOIC package and supports a low-level output current of 8mA. The component is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Onsemi DM74ALS14M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
